Connector Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Natural
HM1S41TRR000H6LF
HM1S41TRR000H6LF

HM1S41TRR000H6LF

DigiKey Part Number
609-HM1S41TRR000H6LF-ND
Manufacturer
Manufacturer Product Number
HM1S41TRR000H6LF
Description
METRAL T 4RX1M STR STB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Natural
Datasheet
 Datasheet
EDA/CAD Models
HM1S41TRR000H6LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
-
Termination
-
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,03000 Kč89,03 Kč
1075,69800 Kč756,98 Kč
4867,76229 Kč3 252,59 Kč
9664,52292 Kč6 194,20 Kč
14462,70382 Kč9 029,35 Kč
28859,71014 Kč17 196,52 Kč
52857,21119 Kč30 207,51 Kč
1 00854,66104 Kč55 098,33 Kč
2 54451,20821 Kč130 273,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,03000 Kč
Unit Price with VAT:107,72630 Kč