



HM1L51LDP000H6PLF | |
|---|---|
DigiKey Part Number | 609-HM1L51LDP000H6PLF-ND |
Manufacturer | |
Manufacturer Product Number | HM1L51LDP000H6PLF |
Description | CONN HEADER 30POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | HM1L51LDP000H6PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,88000 Kč | 89,88 Kč |
| 10 | 76,34800 Kč | 763,48 Kč |
| 25 | 71,56160 Kč | 1 789,04 Kč |
| 50 | 68,14300 Kč | 3 407,15 Kč |
| 100 | 64,88870 Kč | 6 488,87 Kč |
| 250 | 60,82524 Kč | 15 206,31 Kč |
| 720 | 56,45231 Kč | 40 645,66 Kč |
| 1 440 | 53,76009 Kč | 77 414,53 Kč |
| 2 880 | 51,19674 Kč | 147 446,61 Kč |
| Unit Price without VAT: | 89,88000 Kč |
|---|---|
| Unit Price with VAT: | 108,75480 Kč |






