MFG_XXXXXXX20XXLF.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM1L51DAP000H6PLF

DigiKey Part Number
HM1L51DAP000H6PLF-ND
Manufacturer
Manufacturer Product Number
HM1L51DAP000H6PLF
Description
CONN HEADER 30POS EDGE MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural, White
Datasheet
 Datasheet
EDA/CAD Models
HM1L51DAP000H6PLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural, White
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 44031,35339 Kč45 148,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,35339 Kč
Unit Price with VAT:37,93760 Kč