



HM1L42LAP000H6PLF | |
|---|---|
DigiKey Part Number | 609-HM1L42LAP000H6PLF-ND |
Manufacturer | |
Manufacturer Product Number | HM1L42LAP000H6PLF |
Description | CONN HEADER 48POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | HM1L42LAP000H6PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,62000 Kč | 80,62 Kč |
| 10 | 68,56000 Kč | 685,60 Kč |
| 25 | 64,25320 Kč | 1 606,33 Kč |
| 50 | 61,18400 Kč | 3 059,20 Kč |
| 100 | 58,26010 Kč | 5 826,01 Kč |
| 360 | 53,22550 Kč | 19 161,18 Kč |
| 720 | 50,68576 Kč | 36 493,75 Kč |
| 1 080 | 49,25739 Kč | 53 197,98 Kč |
| 2 520 | 46,40163 Kč | 116 932,11 Kč |
| Unit Price without VAT: | 80,62000 Kč |
|---|---|
| Unit Price with VAT: | 97,55020 Kč |




