



HM1L41ADP000H6PLF | |
|---|---|
DigiKey Part Number | HM1L41ADP000H6PLF-ND |
Manufacturer | |
Manufacturer Product Number | HM1L41ADP000H6PLF |
Description | CONN HEADER 24POS EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural, White |
Datasheet | Datasheet |
EDA/CAD Models | HM1L41ADP000H6PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 24 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural, White | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 10 | 97,70400 Kč | 977,04 Kč |
| 25 | 91,58480 Kč | 2 289,62 Kč |
| 50 | 87,20880 Kč | 4 360,44 Kč |
| 100 | 83,04290 Kč | 8 304,29 Kč |
| 250 | 77,84380 Kč | 19 460,95 Kč |
| 720 | 72,24800 Kč | 52 018,56 Kč |
| 1 440 | 68,80301 Kč | 99 076,33 Kč |
| 2 880 | 65,52309 Kč | 188 706,50 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |



