
HM1F51FDP000H6PLF | |
|---|---|
DigiKey Part Number | 609-4489-ND |
Manufacturer | |
Manufacturer Product Number | HM1F51FDP000H6PLF |
Description | CONN RCPT 30POS EDGE MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural |
Datasheet | Datasheet |
EDA/CAD Models | HM1F51FDP000H6PLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 84,11800 Kč | 841,18 Kč |
| 25 | 78,84320 Kč | 1 971,08 Kč |
| 50 | 75,07200 Kč | 3 753,60 Kč |
| 100 | 71,48770 Kč | 7 148,77 Kč |
| 250 | 67,01132 Kč | 16 752,83 Kč |
| 500 | 63,81418 Kč | 31 907,09 Kč |
| 1 344 | 59,51683 Kč | 79 990,62 Kč |
| 2 688 | 56,67913 Kč | 152 353,50 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |





