
HLW7R-2C7LF | |
|---|---|
DigiKey Part Number | 609-HLW7R-2C7LF-ND |
Manufacturer | |
Manufacturer Product Number | HLW7R-2C7LF |
Description | CONN FFC FPC TOP 7POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HLW7R-2C7LF Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tray | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Part Status Active | Voltage Rating 100V |
Flat Flex Type FFC, FPC | Operating Temperature -55°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Top | Current Rating (Amps) 1A |
Number of Positions 7 | Housing Color Black |
Pitch 0.039" (1.00mm) | Actuator Color Black |
Termination Kinked Pin | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm, 0.33mm | Base Product Number |
Height Above Board 0.154" (3.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,83040 Kč | 70,76 Kč |
| 50 | 2,69620 Kč | 134,81 Kč |
| 100 | 2,56810 Kč | 256,81 Kč |
| 250 | 2,40636 Kč | 601,59 Kč |
| 500 | 2,29130 Kč | 1 145,65 Kč |
| 1 000 | 2,18169 Kč | 2 181,69 Kč |
| 2 500 | 2,04487 Kč | 5 112,18 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


