
HFW8R-2STE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW8R-2STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW8R-2STE1H1LFCT-ND - Cut Tape (CT) 609-HFW8R-2STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW8R-2STE1H1LF |
Description | CONN FFC FPC TOP 8POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW8R-2STE1H1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,82000 Kč | 48,20 Kč |
| 25 | 4,51320 Kč | 112,83 Kč |
| 50 | 4,29420 Kč | 214,71 Kč |
| 100 | 4,09000 Kč | 409,00 Kč |
| 250 | 3,83364 Kč | 958,41 Kč |
| 500 | 3,65008 Kč | 1 825,04 Kč |
| 1 000 | 3,47578 Kč | 3 475,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,30959 Kč | 6 619,18 Kč |
| 4 000 | 3,15155 Kč | 12 606,20 Kč |
| 6 000 | 3,06264 Kč | 18 375,84 Kč |
| 10 000 | 2,95422 Kč | 29 542,20 Kč |
| 14 000 | 2,88492 Kč | 40 388,88 Kč |
| 20 000 | 2,81325 Kč | 56 265,00 Kč |
| 50 000 | 2,63724 Kč | 131 862,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |





