




| G630H641621EU | |
|---|---|
| DigiKey Part Number | G630H641621EU-ND | 
| Manufacturer | |
| Manufacturer Product Number | G630H641621EU | 
| Description | CONN PCI EXP FMALE 64POS 0.039 | 
| Customer Reference | |
| Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | G630H641621EU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Card Type | PCI Express™ | |
| Gender | Female | |
| Number of Positions/Bay/Row | - | |
| Number of Positions | 64 | |
| Card Thickness | 0.062" (1.57mm) | |
| Number of Rows | 2 | |
| Pitch | 0.039" (1.00mm) | |
| Read Out | Dual | |
| Features | Cap, Locking Ramp | |
| Mounting Type | Surface Mount | |
| Termination | Solder | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Contact Type | - | |
| Color | Black | |
| Flange Feature | - | |
| Operating Temperature | - | |
| Material - Insulation | Polyamide (PA9T), Nylon 9T | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 70,32000 Kč | 70,32 Kč | 
| 10 | 59,67200 Kč | 596,72 Kč | 
| 25 | 55,93480 Kč | 1 398,37 Kč | 
| 50 | 53,25920 Kč | 2 662,96 Kč | 
| 100 | 50,71460 Kč | 5 071,46 Kč | 
| 250 | 47,53840 Kč | 11 884,60 Kč | 
| 500 | 45,26970 Kč | 22 634,85 Kč | 
| 1 000 | 43,11003 Kč | 43 110,03 Kč | 
| Unit Price without VAT: | 70,32000 Kč | 
|---|---|
| Unit Price with VAT: | 85,08720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic