
F51L-1A7H1-11004 | |
|---|---|
DigiKey Part Number | 609-F51L-1A7H1-11004TR-ND - Tape & Reel (TR) 609-F51L-1A7H1-11004CT-ND - Cut Tape (CT) 609-F51L-1A7H1-11004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F51L-1A7H1-11004 |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F51L-1A7H1-11004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 6,55400 Kč | 65,54 Kč |
| 25 | 6,13360 Kč | 153,34 Kč |
| 50 | 5,83820 Kč | 291,91 Kč |
| 100 | 5,55940 Kč | 555,94 Kč |
| 250 | 5,21148 Kč | 1 302,87 Kč |
| 500 | 4,96224 Kč | 2 481,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 4,55125 Kč | 7 737,12 Kč |
| 3 400 | 4,33389 Kč | 14 735,23 Kč |
| 5 100 | 4,21162 Kč | 21 479,26 Kč |
| 8 500 | 4,06256 Kč | 34 531,76 Kč |
| 11 900 | 3,96725 Kč | 47 210,28 Kč |
| 17 000 | 3,86873 Kč | 65 768,41 Kč |
| 42 500 | 3,62672 Kč | 154 135,60 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |




