
F51H-1A7H1-11007-B100 | |
|---|---|
DigiKey Part Number | 609-F51H-1A7H1-11007-B100TR-ND - Tape & Reel (TR) 609-F51H-1A7H1-11007-B100CT-ND - Cut Tape (CT) 609-F51H-1A7H1-11007-B100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F51H-1A7H1-11007-B100 |
Description | CONN FFC FPC VERT 7POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F51H-1A7H1-11007-B100 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 7 | Contact Finish Thickness 1.97µin (0.050µm) |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Mating Cycles 20 |
Height Above Board 0.165" (4.20mm) | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,69360 Kč | 192,34 Kč |
| 50 | 7,32420 Kč | 366,21 Kč |
| 100 | 6,97340 Kč | 697,34 Kč |
| 250 | 6,53540 Kč | 1 633,85 Kč |
| 500 | 6,22254 Kč | 3 111,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,92522 Kč | 5 925,22 Kč |
| 2 000 | 5,64238 Kč | 11 284,76 Kč |
| 3 000 | 5,48314 Kč | 16 449,42 Kč |
| 5 000 | 5,28902 Kč | 26 445,10 Kč |
| 7 000 | 5,16494 Kč | 36 154,58 Kč |
| 10 000 | 5,03664 Kč | 50 366,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

