
F51H-1A7H1-11006-B100 | |
|---|---|
DigiKey Part Number | 609-F51H-1A7H1-11006-B100TR-ND - Tape & Reel (TR) 609-F51H-1A7H1-11006-B100CT-ND - Cut Tape (CT) 609-F51H-1A7H1-11006-B100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F51H-1A7H1-11006-B100 |
Description | CONN FFC FPC VERT 6POS 1MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F51H-1A7H1-11006-B100 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Voltage Rating 50V |
Flat Flex Type FFC, FPC | Operating Temperature -40°C ~ 105°C |
Mounting Type Surface Mount | Material Flammability Rating UL94 V-0 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Current Rating (Amps) 0.5A |
Number of Positions 6 | Contact Finish Thickness 1.97µin (0.050µm) |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder | Actuator Color Gray |
FFC, FCB Thickness 0.33mm | Mating Cycles 20 |
Height Above Board 0.165" (4.20mm) | Base Product Number |
Cable End Type Notched |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 25 | 6,92920 Kč | 173,23 Kč |
| 50 | 6,59340 Kč | 329,67 Kč |
| 100 | 6,28050 Kč | 628,05 Kč |
| 250 | 5,88616 Kč | 1 471,54 Kč |
| 500 | 5,60436 Kč | 2 802,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,33664 Kč | 5 336,64 Kč |
| 2 000 | 5,08173 Kč | 10 163,46 Kč |
| 3 000 | 4,93831 Kč | 14 814,93 Kč |
| 5 000 | 4,76344 Kč | 23 817,20 Kč |
| 7 000 | 4,65172 Kč | 32 562,04 Kč |
| 10 000 | 4,53616 Kč | 45 361,60 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

