
F518-1A7A1-11027 | |
|---|---|
DigiKey Part Number | 609-F518-1A7A1-11027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F518-1A7A1-11027 |
Description | FLEX CONNECTOR, P=1.00MM, H=3.00 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F518-1A7A1-11027 Models |
Category | Height Above Board 0.118" (3.00mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 105°C |
Number of Positions 27 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 6,50980 Kč | 48 823,50 Kč |
| Unit Price without VAT: | 6,50980 Kč |
|---|---|
| Unit Price with VAT: | 7,87686 Kč |

