
F518-1A7A1-11006 | |
|---|---|
DigiKey Part Number | 609-F518-1A7A1-11006TR-ND - Tape & Reel (TR) 609-F518-1A7A1-11006CT-ND - Cut Tape (CT) 609-F518-1A7A1-11006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F518-1A7A1-11006 |
Description | CONN FFC FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F518-1A7A1-11006 Models |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,38400 Kč | 134,60 Kč |
| 50 | 5,12780 Kč | 256,39 Kč |
| 100 | 4,88410 Kč | 488,41 Kč |
| 250 | 4,57756 Kč | 1 144,39 Kč |
| 500 | 4,35876 Kč | 2 179,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,03315 Kč | 6 049,73 Kč |
| 3 000 | 3,84046 Kč | 11 521,38 Kč |
| 4 500 | 3,73214 Kč | 16 794,63 Kč |
| 7 500 | 3,59998 Kč | 26 999,85 Kč |
| 10 500 | 3,51552 Kč | 36 912,96 Kč |
| 15 000 | 3,42820 Kč | 51 423,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

