
F518-1A7A1-11004 | |
|---|---|
DigiKey Part Number | 609-F518-1A7A1-11004TR-ND - Tape & Reel (TR) 609-F518-1A7A1-11004CT-ND - Cut Tape (CT) 609-F518-1A7A1-11004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F518-1A7A1-11004 |
Description | CONN FFC FPC TOP 4POS 1MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F518-1A7A1-11004 Models |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 50 | 3,73340 Kč | 186,67 Kč |
| 100 | 3,55710 Kč | 355,71 Kč |
| 250 | 3,33364 Kč | 833,41 Kč |
| 500 | 3,17406 Kč | 1 587,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,93678 Kč | 4 405,17 Kč |
| 3 000 | 2,79644 Kč | 8 389,32 Kč |
| 4 500 | 2,71756 Kč | 12 229,02 Kč |
| 7 500 | 2,62131 Kč | 19 659,82 Kč |
| 10 500 | 2,55982 Kč | 26 878,11 Kč |
| 15 000 | 2,49620 Kč | 37 443,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

