8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F33T-1A7H1-E8C08

DigiKey Part Number
609-F33T-1A7H1-E8C08TR-ND - Tape & Reel (TR)
609-F33T-1A7H1-E8C08CT-ND - Cut Tape (CT)
609-F33T-1A7H1-E8C08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F33T-1A7H1-E8C08
Description
FLEX CONNECTOR, P=0.50MM, H=0.95
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F33T-1A7H1-E8C08 Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Notched, Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Flat Flex Type
FFC, FPC
Features
Board Guide, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
8
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
3.15µin (0.08µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.037" (0.95mm)
Actuator Color
Black
Locking Feature
Flip Lock
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
1010,28900 Kč102,89 Kč
259,40720 Kč235,18 Kč
508,85280 Kč442,64 Kč
1008,48320 Kč848,32 Kč
2507,74492 Kč1 936,23 Kč
5007,37618 Kč3 688,09 Kč
1 0006,08522 Kč6 085,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,53213 Kč16 596,39 Kč
6 0005,34770 Kč32 086,20 Kč
9 0004,97888 Kč44 809,92 Kč
15 0004,90513 Kč73 576,95 Kč
30 0004,79449 Kč143 834,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč