4 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F33D-1A7H1-E7C04

DigiKey Part Number
609-F33D-1A7H1-E7C04TR-ND - Tape & Reel (TR)
609-F33D-1A7H1-E7C04CT-ND - Cut Tape (CT)
609-F33D-1A7H1-E7C04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F33D-1A7H1-E7C04
Description
FLEX CONNECTOR, P=0.50MM, H=0.70
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F33D-1A7H1-E7C04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
4
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.12mm
Height Above Board
0.028" (0.71mm)
Locking Feature
Flip Lock
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
2.00µin (0.051µm)
Housing Color
Black
Actuator Color
Black
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
106,23100 Kč62,31 Kč
255,83520 Kč145,88 Kč
505,56140 Kč278,07 Kč
1005,29410 Kč529,41 Kč
2504,96108 Kč1 240,27 Kč
5004,72404 Kč2 362,02 Kč
1 0004,49839 Kč4 498,39 Kč
2 5004,21648 Kč10 541,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0003,96386 Kč23 783,16 Kč
12 0003,77469 Kč45 296,28 Kč
18 0003,66827 Kč66 028,86 Kč
30 0003,53849 Kč106 154,70 Kč
42 0003,45556 Kč145 133,52 Kč
60 0003,36978 Kč202 186,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč