
F3311A7H121014E200 | |
|---|---|
DigiKey Part Number | 609-F3311A7H121014E200TR-ND - Tape & Reel (TR) 609-F3311A7H121014E200CT-ND - Cut Tape (CT) 609-F3311A7H121014E200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F3311A7H121014E200 |
Description | CONN FFC FPC 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F3311A7H121014E200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.040" (1.02mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| 10 | 7,29100 Kč | 72,91 Kč |
| 25 | 6,83240 Kč | 170,81 Kč |
| 50 | 6,50720 Kč | 325,36 Kč |
| 100 | 6,19480 Kč | 619,48 Kč |
| 250 | 5,80572 Kč | 1 451,43 Kč |
| 500 | 5,52828 Kč | 2 764,14 Kč |
| 1 000 | 5,26416 Kč | 5 264,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,77330 Kč | 19 093,20 Kč |
| 8 000 | 4,54550 Kč | 36 364,00 Kč |
| 12 000 | 4,41735 Kč | 53 008,20 Kč |
| 20 000 | 4,26107 Kč | 85 221,40 Kč |
| 28 000 | 4,16117 Kč | 116 512,76 Kč |
| 40 000 | 4,05785 Kč | 162 314,00 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |










