
F32R-1A7H1-11034 | |
|---|---|
DigiKey Part Number | 609-F32R-1A7H1-11034TR-ND - Tape & Reel (TR) 609-F32R-1A7H1-11034CT-ND - Cut Tape (CT) 609-F32R-1A7H1-11034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32R-1A7H1-11034 |
Description | CONN FFC BOTTOM 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32R-1A7H1-11034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 10 | 33,23800 Kč | 332,38 Kč |
| 25 | 31,15400 Kč | 778,85 Kč |
| 50 | 29,66360 Kč | 1 483,18 Kč |
| 100 | 28,24490 Kč | 2 824,49 Kč |
| 250 | 26,47416 Kč | 6 618,54 Kč |
| 500 | 25,21032 Kč | 12 605,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 23,03221 Kč | 41 457,98 Kč |
| 3 600 | 21,93358 Kč | 78 960,89 Kč |
| 5 400 | 21,31566 Kč | 115 104,56 Kč |
| 9 000 | 20,56190 Kč | 185 057,10 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |



