F32P-1A7A1-11030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 7,28645 Kč
Datasheet
30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F32P-1A7A1-11030

DigiKey Part Number
609-F32P-1A7A1-11030TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F32P-1A7A1-11030
Description
FLEX CONNECTOR, P=0.50MM, H=4.20
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
F32P-1A7A1-11030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
30
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.165" (4.20mm)
Locking Feature
-
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Natural
Actuator Color
-
Mating Cycles
30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 2006,95527 Kč50 077,94 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95527 Kč
Unit Price with VAT:8,41588 Kč