Parametric Equivalent

F32P-1A7A1-11012 | |
|---|---|
DigiKey Part Number | 609-F32P-1A7A1-11012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F32P-1A7A1-11012 |
Description | FLEX CONNECTOR, P=0.50MM, H=4.20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F32P-1A7A1-11012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.165" (4.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,99001 Kč | 47 880,12 Kč |
| Unit Price without VAT: | 3,99001 Kč |
|---|---|
| Unit Price with VAT: | 4,82791 Kč |


