
F32D-1A7Y1-21060 | |
|---|---|
DigiKey Part Number | 609-F32D-1A7Y1-21060TR-ND - Tape & Reel (TR) 609-F32D-1A7Y1-21060CT-ND - Cut Tape (CT) 609-F32D-1A7Y1-21060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32D-1A7Y1-21060 |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32D-1A7Y1-21060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč |
| 10 | 23,57300 Kč | 235,73 Kč |
| 25 | 22,09600 Kč | 552,40 Kč |
| 50 | 21,04320 Kč | 1 052,16 Kč |
| 100 | 20,03620 Kč | 2 003,62 Kč |
| 250 | 18,77948 Kč | 4 694,87 Kč |
| 500 | 17,88276 Kč | 8 941,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 16,47367 Kč | 26 357,87 Kč |
| 3 200 | 15,68773 Kč | 50 200,74 Kč |
| 4 800 | 15,24560 Kč | 73 178,88 Kč |
| 8 000 | 14,70638 Kč | 117 651,04 Kč |
| 11 200 | 14,36173 Kč | 160 851,38 Kč |
| Unit Price without VAT: | 27,67000 Kč |
|---|---|
| Unit Price with VAT: | 33,48070 Kč |

