
F32D-1A7Y1-21040 | |
|---|---|
DigiKey Part Number | 609-F32D-1A7Y1-21040TR-ND - Tape & Reel (TR) 609-F32D-1A7Y1-21040CT-ND - Cut Tape (CT) 609-F32D-1A7Y1-21040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F32D-1A7Y1-21040 |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F32D-1A7Y1-21040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.081" (2.05mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 Kč | 19,14 Kč |
| 10 | 16,29100 Kč | 162,91 Kč |
| 25 | 15,26320 Kč | 381,58 Kč |
| 50 | 14,53500 Kč | 726,75 Kč |
| 100 | 13,84020 Kč | 1 384,02 Kč |
| 250 | 12,97296 Kč | 3 243,24 Kč |
| 500 | 12,35336 Kč | 6 176,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 11,37958 Kč | 18 207,33 Kč |
| 3 200 | 10,83654 Kč | 34 676,93 Kč |
| 4 800 | 10,53113 Kč | 50 549,42 Kč |
| 8 000 | 10,15853 Kč | 81 268,24 Kč |
| 11 200 | 9,92045 Kč | 111 109,04 Kč |
| 16 000 | 9,67410 Kč | 154 785,60 Kč |
| Unit Price without VAT: | 19,14000 Kč |
|---|---|
| Unit Price with VAT: | 23,15940 Kč |







