Parametric Equivalent

F31Z-1AAF1-11016 | |
|---|---|
DigiKey Part Number | 609-F31Z-1AAF1-11016TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F31Z-1AAF1-11016 |
Description | F31Z-1AAF1-11016-SLIDER TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31Z-1AAF1-11016 Models |
Category | Locking Feature Slide Lock |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F31W-1A7A1-11016 | Amphenol CS (FCI) | 0 | 609-F31W-1A7A1-11016TR-ND | 9,49265 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 16,60494 Kč | 199 259,28 Kč |
| Unit Price without VAT: | 16,60494 Kč |
|---|---|
| Unit Price with VAT: | 20,09198 Kč |


