24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F31W-1A7A1-11024

DigiKey Part Number
609-F31W-1A7A1-11024TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F31W-1A7A1-11024
Description
FLEX CONNECTOR, P=0.50MM, H=4.25
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
F31W-1A7A1-11024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight, Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
24
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
2.00µin (0.051µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Mating Cycles
30
Height Above Board
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 60010,97261 Kč105 337,06 Kč
Manufacturers Standard Package
Unit Price without VAT:10,97261 Kč
Unit Price with VAT:13,27686 Kč