
F31S-1A7L1-11040 | |
|---|---|
DigiKey Part Number | 609-F31S-1A7L1-11040TR-ND - Tape & Reel (TR) 609-F31S-1A7L1-11040CT-ND - Cut Tape (CT) 609-F31S-1A7L1-11040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31S-1A7L1-11040 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F31S-1A7L1-11040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.228" (5.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 Kč | 18,95 Kč |
| 10 | 16,16600 Kč | 161,66 Kč |
| 25 | 15,13920 Kč | 378,48 Kč |
| 50 | 14,41920 Kč | 720,96 Kč |
| 100 | 13,72880 Kč | 1 372,88 Kč |
| 250 | 12,86828 Kč | 3 217,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 11,75526 Kč | 10 579,73 Kč |
| 1 800 | 11,19404 Kč | 20 149,27 Kč |
| 2 700 | 10,87833 Kč | 29 371,49 Kč |
| 4 500 | 10,49338 Kč | 47 220,21 Kč |
| 6 300 | 10,24734 Kč | 64 558,24 Kč |
| 9 000 | 9,99286 Kč | 89 935,74 Kč |
| Unit Price without VAT: | 18,95000 Kč |
|---|---|
| Unit Price with VAT: | 22,92950 Kč |




