
F31L-1A7H1-11064 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11064TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11064CT-ND - Cut Tape (CT) 609-F31L-1A7H1-11064DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11064 |
Description | CONN FFC BOTTOM 64POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 64 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,89100 Kč | 258,91 Kč |
| 25 | 24,26520 Kč | 606,63 Kč |
| 50 | 23,10200 Kč | 1 155,10 Kč |
| 100 | 21,99750 Kč | 2 199,75 Kč |
| 250 | 20,61836 Kč | 5 154,59 Kč |
| 500 | 19,63354 Kč | 9 816,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 18,00949 Kč | 30 616,13 Kč |
| 3 400 | 17,15030 Kč | 58 311,02 Kč |
| 5 100 | 16,66698 Kč | 85 001,60 Kč |
| 8 500 | 16,07760 Kč | 136 659,60 Kč |
| 11 900 | 15,70077 Kč | 186 839,16 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

