50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F31L-1A7H1-11050

DigiKey Part Number
609-F31L-1A7H1-11050TR-ND - Tape & Reel (TR)
609-F31L-1A7H1-11050CT-ND - Cut Tape (CT)
609-F31L-1A7H1-11050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F31L-1A7H1-11050
Description
CONN FFC BOTTOM 50POS 0.5MM R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F31L-1A7H1-11050 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Amphenol ICC (FCI)
Contact Finish
Gold
Series
Housing Material
Liquid Crystal Polymer (LCP)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyamide (PA9T), Nylon 9T, Halogen Free
Part Status
Active
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
50
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.33mm
Actuator Color
Gray
Height Above Board
0.100" (2.54mm)
Mating Cycles
30
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Notched
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1020,66200 Kč206,62 Kč
2519,36840 Kč484,21 Kč
5018,44040 Kč922,02 Kč
10017,55850 Kč1 755,85 Kč
25016,45740 Kč4 114,35 Kč
50015,67122 Kč7 835,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 70014,37474 Kč24 437,06 Kč
3 40013,68884 Kč46 542,06 Kč
5 10013,30302 Kč67 845,40 Kč
8 50012,83247 Kč109 076,00 Kč
11 90012,53177 Kč149 128,06 Kč
17 00012,22069 Kč207 751,73 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč