
F31L-1A7H1-11015 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11015TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11015CT-ND - Cut Tape (CT) 609-F31L-1A7H1-11015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11015 |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 25 | 10,23040 Kč | 255,76 Kč |
| 50 | 9,74300 Kč | 487,15 Kč |
| 100 | 9,27690 Kč | 927,69 Kč |
| 250 | 8,69568 Kč | 2 173,92 Kč |
| 500 | 8,28036 Kč | 4 140,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 7,59510 Kč | 12 911,67 Kč |
| 3 400 | 7,23251 Kč | 24 590,53 Kč |
| 5 100 | 7,02853 Kč | 35 845,50 Kč |
| 8 500 | 6,77981 Kč | 57 628,39 Kč |
| 11 900 | 6,62086 Kč | 78 788,23 Kč |
| 17 000 | 6,45647 Kč | 109 759,99 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

