
F31L-1A7H1-11009 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11009TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11009CT-ND - Cut Tape (CT) 609-F31L-1A7H1-11009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11009 |
Description | CONN FFC BOTTOM 9POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 9 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,86100 Kč | 88,61 Kč |
| 25 | 8,31520 Kč | 207,88 Kč |
| 50 | 7,91200 Kč | 395,60 Kč |
| 100 | 7,53410 Kč | 753,41 Kč |
| 250 | 7,06204 Kč | 1 765,51 Kč |
| 500 | 6,72440 Kč | 3 362,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 6,16785 Kč | 10 485,34 Kč |
| 3 400 | 5,87333 Kč | 19 969,32 Kč |
| 5 100 | 5,70771 Kč | 29 109,32 Kč |
| 8 500 | 5,50570 Kč | 46 798,45 Kč |
| 11 900 | 5,37658 Kč | 63 981,30 Kč |
| 17 000 | 5,24305 Kč | 89 131,85 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


