
F31L-1A7H1-11006 | |
|---|---|
DigiKey Part Number | 609-F31L-1A7H1-11006TR-ND - Tape & Reel (TR) 609-F31L-1A7H1-11006CT-ND - Cut Tape (CT) 609-F31L-1A7H1-11006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F31L-1A7H1-11006 |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F31L-1A7H1-11006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Gray | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,71880 Kč | 192,97 Kč |
| 50 | 7,35340 Kč | 367,67 Kč |
| 100 | 7,00070 Kč | 700,07 Kč |
| 250 | 6,56144 Kč | 1 640,36 Kč |
| 500 | 6,24774 Kč | 3 123,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 5,73060 Kč | 9 742,02 Kč |
| 3 400 | 5,45689 Kč | 18 553,43 Kč |
| 5 100 | 5,30302 Kč | 27 045,40 Kč |
| 8 500 | 5,11534 Kč | 43 480,39 Kč |
| 11 900 | 4,99539 Kč | 59 445,14 Kč |
| 17 000 | 4,87131 Kč | 82 812,27 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |




