F31K-1A7H1-11024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F31K-1A7H1-11024

DigiKey Part Number
609-F31K-1A7H1-11024TR-ND - Tape & Reel (TR)
609-F31K-1A7H1-11024CT-ND - Cut Tape (CT)
609-F31K-1A7H1-11024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F31K-1A7H1-11024
Description
CONN FFC VERT 24POS 0.5MM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
F31K-1A7H1-11024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
24
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.165" (4.20mm)
Locking Feature
-
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Natural
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,11000 Kč13,11 Kč
1011,21400 Kč112,14 Kč
2510,50280 Kč262,57 Kč
509,99940 Kč499,97 Kč
1009,52290 Kč952,29 Kč
2508,92496 Kč2 231,24 Kč
5008,49884 Kč4 249,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2006,79091 Kč8 149,09 Kč
2 4006,46668 Kč15 520,03 Kč
3 6006,28428 Kč22 623,41 Kč
6 0006,06190 Kč36 371,40 Kč
8 4005,96872 Kč50 137,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,11000 Kč
Unit Price with VAT:15,86310 Kč