
| F31K-1A7H1-11006 | |
|---|---|
| DigiKey Part Number | 609-F31K-1A7H1-11006TR-ND - Tape & Reel (TR) 609-F31K-1A7H1-11006CT-ND - Cut Tape (CT) 609-F31K-1A7H1-11006DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | F31K-1A7H1-11006 | 
| Description | CONN FFC FPC VERT 6POS 0.5MM SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | F31K-1A7H1-11006 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount | |
| Connector/Contact Type | Contacts, Vertical - 1 Sided | |
| Number of Positions | 6 | |
| Pitch | 0.020" (0.50mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.33mm | |
| Height Above Board | 0.165" (4.20mm) | |
| Locking Feature | - | |
| Cable End Type | Notched | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Actuator Material | - | |
| Features | Solder Retention | |
| Voltage Rating | 50V | |
| Operating Temperature | -40°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 0.5A | |
| Contact Finish Thickness | 1.97µin (0.050µm) | |
| Housing Color | Natural | |
| Actuator Color | - | |
| Mating Cycles | 30 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč | 
| 10 | 5,45100 Kč | 54,51 Kč | 
| 25 | 5,10160 Kč | 127,54 Kč | 
| 50 | 4,86020 Kč | 243,01 Kč | 
| 100 | 4,62730 Kč | 462,73 Kč | 
| 250 | 4,33680 Kč | 1 084,20 Kč | 
| 500 | 4,12916 Kč | 2 064,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 200 | 3,88153 Kč | 4 657,84 Kč | 
| 2 400 | 3,69601 Kč | 8 870,42 Kč | 
| 3 600 | 3,59175 Kč | 12 930,30 Kč | 
| 6 000 | 3,46458 Kč | 20 787,48 Kč | 
| 8 400 | 3,38328 Kč | 28 419,55 Kč | 
| 12 000 | 3,29923 Kč | 39 590,76 Kč | 
| 30 000 | 3,09276 Kč | 92 782,80 Kč | 
| 60 000 | 2,94527 Kč | 176 716,20 Kč | 
| Unit Price without VAT: | 6,45000 Kč | 
|---|---|
| Unit Price with VAT: | 7,80450 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic