
F314-1A7H1-11036 | |
|---|---|
DigiKey Part Number | 609-F314-1A7H1-11036TR-ND - Tape & Reel (TR) 609-F314-1A7H1-11036CT-ND - Cut Tape (CT) 609-F314-1A7H1-11036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F314-1A7H1-11036 |
Description | CONN FFC VERT 36POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | F314-1A7H1-11036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 Kč | 18,12 Kč |
| 10 | 15,41400 Kč | 154,14 Kč |
| 25 | 14,45600 Kč | 361,40 Kč |
| 50 | 13,76020 Kč | 688,01 Kč |
| 100 | 13,10420 Kč | 1 310,42 Kč |
| 250 | 12,28136 Kč | 3 070,34 Kč |
| 500 | 11,69480 Kč | 5 847,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 10,99408 Kč | 13 192,90 Kč |
| 2 400 | 10,46925 Kč | 25 126,20 Kč |
| 3 600 | 10,17413 Kč | 36 626,87 Kč |
| 6 000 | 9,81412 Kč | 58 884,72 Kč |
| 8 400 | 9,58401 Kč | 80 505,68 Kč |
| 12 000 | 9,34604 Kč | 112 152,48 Kč |
| Unit Price without VAT: | 18,12000 Kč |
|---|---|
| Unit Price with VAT: | 21,92520 Kč |


