
| F314-1A7H1-11034 | |
|---|---|
| DigiKey Part Number | 609-F314-1A7H1-11034TR-ND - Tape & Reel (TR) 609-F314-1A7H1-11034CT-ND - Cut Tape (CT) 609-F314-1A7H1-11034DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | F314-1A7H1-11034 | 
| Description | CONN FFC VERT 34POS 0.5MM SMD | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 34 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | F314-1A7H1-11034 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount | |
| Connector/Contact Type | Contacts, Vertical - 1 Sided | |
| Number of Positions | 34 | |
| Pitch | 0.020" (0.50mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm, 0.33mm | |
| Height Above Board | 0.167" (4.25mm) | |
| Locking Feature | Slide Lock | |
| Cable End Type | Straight, Tapered | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free | |
| Features | Solder Retention, Zero Insertion Force (ZIF) | |
| Voltage Rating | 50V | |
| Operating Temperature | -40°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 0.5A | |
| Contact Finish Thickness | 1.97µin (0.050µm) | |
| Housing Color | Natural | |
| Actuator Color | Black | |
| Mating Cycles | 30 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč | 
| 10 | 14,43900 Kč | 144,39 Kč | 
| 25 | 13,53240 Kč | 338,31 Kč | 
| 50 | 12,88720 Kč | 644,36 Kč | 
| 100 | 12,27140 Kč | 1 227,14 Kč | 
| 250 | 11,50240 Kč | 2 875,60 Kč | 
| 500 | 10,95312 Kč | 5 476,56 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 200 | 10,29654 Kč | 12 355,85 Kč | 
| 2 400 | 9,80509 Kč | 23 532,22 Kč | 
| 3 600 | 9,52863 Kč | 34 303,07 Kč | 
| 6 000 | 9,19147 Kč | 55 148,82 Kč | 
| 8 400 | 8,97596 Kč | 75 398,06 Kč | 
| 12 000 | 8,75310 Kč | 105 037,20 Kč | 
| Unit Price without VAT: | 17,06000 Kč | 
|---|---|
| Unit Price with VAT: | 20,64260 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic