F300-1B7H1-11042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 10,79350 Kč
Datasheet
42 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F300-1B7H1-11042

DigiKey Part Number
609-F300-1B7H1-11042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F300-1B7H1-11042
Description
FLEX CONNECTOR, P=0.50MM, H=2.00
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
42 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable End Type
Tabbed, Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA9T), Nylon 9T
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 105°C
Number of Positions
42
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
2.00µin (0.051µm)
FFC, FCB Thickness
0.30mm
Housing Color
Black
Height Above Board
0.079" (2.00mm)
Actuator Color
Black
Locking Feature
Flip Lock
Mating Cycles
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F3011B7H111042E200Amphenol CS (FCI)0609-F3011B7H111042E200TR-ND10,79350 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 00010,79350 Kč129 522,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,79350 Kč
Unit Price with VAT:13,06014 Kč