
F14D-1B7H1-E8C51 | |
|---|---|
DigiKey Part Number | 609-F14D-1B7H1-E8C51TR-ND - Tape & Reel (TR) 609-F14D-1B7H1-E8C51CT-ND - Cut Tape (CT) 609-F14D-1B7H1-E8C51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F14D-1B7H1-E8C51 |
Description | FLEX CONNECTOR, P=0.30MM, H=1.0M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC, FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | F14D-1B7H1-E8C51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 51 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Board Guide, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | 2.95µin (0.075µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 11,83000 Kč | 118,30 Kč |
| 25 | 11,08920 Kč | 277,23 Kč |
| 50 | 10,55440 Kč | 527,72 Kč |
| 100 | 10,05140 Kč | 1 005,14 Kč |
| 250 | 9,42112 Kč | 2 355,28 Kč |
| 500 | 8,97108 Kč | 4 485,54 Kč |
| 1 000 | 8,54251 Kč | 8 542,51 Kč |
| 2 500 | 8,00750 Kč | 20 018,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,48159 Kč | 32 407,95 Kč |
| 10 000 | 6,32553 Kč | 63 255,30 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |


