Image for DWRT424SV23690 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWRT424SV23690

DigiKey Part Number
DWRT424SV23690-ND
Manufacturer
Manufacturer Product Number
DWRT424SV23690
Description
CONN RCPT DRAWER 28POS PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
28 Connector Receptacle, Female Sockets Through Hole Black Drawer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Box
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Drawer
Number of Positions
28
Number of Positions Loaded
All
Pitch
0.130" (3.30mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
24 Signal, 4 Power
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
28349,75179 Kč9 793,05 Kč
Manufacturers Standard Package
Unit Price without VAT:349,75179 Kč
Unit Price with VAT:423,19967 Kč