20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
DILB20P-223TLF
DILB20P-223TLF

DILB20P-223TLF

DigiKey Part Number
609-4714-ND
Manufacturer
Manufacturer Product Number
DILB20P-223TLF
Description
CONN IC DIP SOCKET 20POS TIN
Customer Reference
Detailed Description
20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DILB20P-223TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
20 (2 x 10)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Material - Post
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.124" (3.15mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 029
Check for Additional Incoming Stock
Last Time Buy Date: 26.06.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
2412,99250 Kč311,82 Kč
4812,37125 Kč593,82 Kč
7212,02139 Kč865,54 Kč
12011,59442 Kč1 391,33 Kč
26410,96587 Kč2 894,99 Kč
50410,47609 Kč5 279,95 Kč
1 0089,97592 Kč10 055,73 Kč
2 5209,35128 Kč23 565,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč