DEV09S364GTLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEV09S364GTLF

DigiKey Part Number
609-DEV09S364GTLF-ND
Manufacturer
Manufacturer Product Number
DEV09S364GTLF
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DEV09S364GTLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Board Lock
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,91000 Kč47,91 Kč
1040,72300 Kč407,23 Kč
2538,16040 Kč954,01 Kč
5036,33580 Kč1 816,79 Kč
10034,59860 Kč3 459,86 Kč
31531,90562 Kč10 050,27 Kč
63030,38270 Kč19 141,10 Kč
1 26028,93303 Kč36 455,62 Kč
2 52027,55305 Kč69 433,69 Kč
Manufacturers Standard Package
Unit Price without VAT:47,91000 Kč
Unit Price with VAT:57,97110 Kč