DE_09S06x_TLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEV09S064TLF

DigiKey Part Number
609-6430-ND
Manufacturer
Manufacturer Product Number
DEV09S064TLF
Description
CONN D-SUB RCPT 9POS SOLDER CUP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DEV09S064TLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Natural
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,70000 Kč32,70 Kč
1027,82900 Kč278,29 Kč
2526,08760 Kč652,19 Kč
5024,83760 Kč1 241,88 Kč
10023,64830 Kč2 364,83 Kč
31521,80867 Kč6 869,73 Kč
63020,76717 Kč13 083,32 Kč
1 26019,77594 Kč24 917,68 Kč
2 52018,83247 Kč47 457,82 Kč
Manufacturers Standard Package
Unit Price without VAT:32,70000 Kč
Unit Price with VAT:39,56700 Kč