Image for DEL2V2PA00LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEL2V2PA00LF

DigiKey Part Number
DEL2V2PA00LF-ND
Manufacturer
Manufacturer Product Number
DEL2V2PA00LF
Description
CONN D-SUB HOUSING PLUG 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Plug for Female and Male Contacts Housing D-Sub, Combo Connector 2 (Power) Position
Datasheet
 Datasheet
EDA/CAD Models
DEL2V2PA00LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Female and Male Contacts
Number of Positions
2 (Power)
Number of Rows
1
Shell Size, Connector Layout
1 (DE, E) - 2V2, 2W2C
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (M3)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
48062,47254 Kč29 986,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,47254 Kč
Unit Price with VAT:75,59177 Kč