



DE2V2SA00LF | |
|---|---|
DigiKey Part Number | 609-5912-ND |
Manufacturer | |
Manufacturer Product Number | DE2V2SA00LF |
Description | CONN D-SUB HOUSING RCPT 2POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female and Male Contacts Housing D-Sub, Combo Connector 2 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DE2V2SA00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female and Male Contacts | |
Number of Positions | 2 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 56,63200 Kč | 566,32 Kč |
| 25 | 53,08280 Kč | 1 327,07 Kč |
| 50 | 50,54220 Kč | 2 527,11 Kč |
| 120 | 47,51325 Kč | 5 701,59 Kč |
| 360 | 43,96864 Kč | 15 828,71 Kč |
| 600 | 42,41247 Kč | 25 447,48 Kč |
| 1 080 | 40,69023 Kč | 43 945,45 Kč |
| 2 520 | 38,33068 Kč | 96 593,31 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |





















