9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
DE09P064HTXLF
DE09P064HTXLF

DE09P064HTXLF

DigiKey Part Number
609-5907-ND
Manufacturer
Manufacturer Product Number
DE09P064HTXLF
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DE09P064HTXLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
300V
Color
Natural
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1017,11300 Kč171,13 Kč
2516,05080 Kč401,27 Kč
5015,27820 Kč763,91 Kč
10014,54950 Kč1 454,95 Kč
31513,41606 Kč4 226,06 Kč
63012,77544 Kč8 048,53 Kč
1 26012,16551 Kč15 328,54 Kč
2 52011,58481 Kč29 193,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč