DDR504112001K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDR504112001K

DigiKey Part Number
609-DDR504112001K-ND
Manufacturer
Manufacturer Product Number
DDR504112001K
Description
CONN SKT DIMM 288POS SMD
Customer Reference
Detailed Description
288 Position DIMM DDR5 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
DDR504112001K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Connector Style
DIMM
Number of Positions
288
Memory Type
DDR5 SDRAM
Standards
MO-329
Mounting Type
Surface Mount
Insertion Angle
-
Features
Board Lock, Latches, Solder Retention
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
0.570" (14.50mm)
Color
Blue
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1114,85000 Kč114,85 Kč
1097,51800 Kč975,18 Kč
2591,39640 Kč2 284,91 Kč
5087,03140 Kč4 351,57 Kč
10082,87650 Kč8 287,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,85000 Kč
Unit Price with VAT:138,96850 Kč