DDM50S032N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DDM50S032N
DDM50S032N

DDM50S032N

DigiKey Part Number
DDM50S032N-ND
Manufacturer
Manufacturer Product Number
DDM50S032N
Description
CONN D-SUB RCPT 50POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
DDM50S032N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Yellow Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A per Contact
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 016,50000 Kč1 016,50 Kč
10863,93400 Kč8 639,34 Kč
40783,47575 Kč31 339,03 Kč
80746,11200 Kč59 688,96 Kč
120725,09708 Kč87 011,65 Kč
280691,09557 Kč193 506,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 016,50000 Kč
Unit Price with VAT:1 229,96500 Kč