50 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD50P564TXLF

DigiKey Part Number
609-6518-ND
Manufacturer
Manufacturer Product Number
DD50P564TXLF
Description
CONN D-SUB PLUG 50POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DD50P564TXLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold, GXT™
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.409" (10.40mm)
Features
Grounding Indents
Voltage Rating
300V
Color
-
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 177
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1124,31000 Kč124,31 Kč
10105,62000 Kč1 056,20 Kč
2598,99280 Kč2 474,82 Kč
5094,26420 Kč4 713,21 Kč
10089,76440 Kč8 976,44 Kč
29783,12805 Kč24 689,03 Kč
59479,16246 Kč47 022,50 Kč
1 18875,38759 Kč89 560,46 Kč
2 67371,20011 Kč190 317,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,31000 Kč
Unit Price with VAT:150,41510 Kč