
DCM37P500 | |
|---|---|
DigiKey Part Number | DCM37P500-ND |
Manufacturer | |
Manufacturer Product Number | DCM37P500 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DCM37P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | 0.406" (10.30mm) | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,94000 Kč | 447,94 Kč |
| 10 | 380,77300 Kč | 3 807,73 Kč |
| 30 | 352,37000 Kč | 10 571,10 Kč |
| 60 | 335,55800 Kč | 20 133,48 Kč |
| 120 | 319,55300 Kč | 38 346,36 Kč |
| 270 | 301,79930 Kč | 81 485,81 Kč |
| 510 | 288,57322 Kč | 147 172,34 Kč |
| Unit Price without VAT: | 447,94000 Kč |
|---|---|
| Unit Price with VAT: | 542,00740 Kč |



