



DC37P364TXLF | |
|---|---|
DigiKey Part Number | 609-6515-ND |
Manufacturer | |
Manufacturer Product Number | DC37P364TXLF |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DC37P364TXLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 76,89500 Kč | 768,95 Kč |
| 25 | 72,06520 Kč | 1 801,63 Kč |
| 50 | 68,62560 Kč | 3 431,28 Kč |
| 225 | 61,71173 Kč | 13 885,14 Kč |
| 450 | 58,76687 Kč | 26 445,09 Kč |
| 675 | 57,11021 Kč | 38 549,39 Kč |
| 1 125 | 55,08998 Kč | 61 976,23 Kč |
| 2 700 | 51,79312 Kč | 139 841,42 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |










