D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC37P064HTXLF

DigiKey Part Number
609-5898-ND
Manufacturer
Manufacturer Product Number
DC37P064HTXLF
Description
CONN D-SUB PLUG 37POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
DC37P064HTXLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
300V
Color
Natural
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
148,20000 Kč48,20 Kč
1040,87900 Kč408,79 Kč
2538,31960 Kč957,99 Kč
5036,48800 Kč1 824,40 Kč
22532,81182 Kč7 382,66 Kč
45031,24569 Kč14 060,56 Kč
67530,36439 Kč20 495,96 Kč
1 12529,28981 Kč32 951,04 Kč
2 70027,53636 Kč74 348,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,20000 Kč
Unit Price with VAT:58,32200 Kč